This 24-pole female rectangular connector is designed for high-current applications, with a current rating of 10A and a voltage rating of 250V. It is constructed from copper alloy and features a flammability rating of UL94 V-0. The connector is RoHS compliant and meets CSA and UR approvals. It is available in a bulk packaging option with 5 units per package.
Weidmuller 1651160000 technical specifications.
| Approvals | CSA, UR |
| Contact Type | HD |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 24 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® HDD |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1651160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
