The Rockstar HDD 42-Pole connector is a panel mount connector with a current rating of 10A and a voltage rating of 250V. It is made of copper alloy and has a flammability rating of UL94 V-0. The connector is lead free and compliant with CSA and UR approvals. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1651170000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Contact Type | HD |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 64mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 42 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® HDD |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1651170000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
