
The Weidmuller Rockstar HDD rectangular connector is a 108-pole, female, crimp termination connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is made of copper alloy and has a flammability rating of UL94 V-0. The connector is RoHS compliant and has approvals from CSA and UR. It is packaged in bulk and has a length of 111mm, a width of 34mm, and a height of 35mm.
Weidmuller 1651300000 technical specifications.
| Approvals | CSA, UR |
| Contact Type | HD |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 111mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 108 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® HDD |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1651300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
