The Weidmuller Rockstar ConCept cable mount contact features a copper alloy construction with gold plating. It has a diameter of 4.5mm and is designed for use with 20AWG wire or cable. This contact is suitable for applications where a straight orientation is required and is packaged in bulk. The contact material is copper alloy and is not RoHS compliant.
Weidmuller 1651420000 technical specifications.
| Approvals | CSA, cURus |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Diameter | 4.5mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Rockstar® ConCept |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1651420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.