
Male crimp-style signal and power contact for cable mounting. Features a 3.5mm diameter and 25mm length, constructed from copper alloy with silver plating for enhanced conductivity. Designed for 20AWG wire/cable gauge, offering a straight orientation and crimp termination. Supplied in bulk packaging.
Weidmuller 1651530000 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Diameter | 3.5mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Rockstar® HDC HD |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1651530000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
