Two-position, 5.08mm pitch terminal block with straight, cable mount orientation. Features screw termination and a 10A current rating, suitable for wire gauges from 12AWG to 26AWG. Constructed with copper alloy contacts plated in tin, housed in UL94 V-0 rated orange plastic. This general terminal block offers 300V voltage rating and is RoHS compliant.
Weidmuller 1651740000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Poles | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLDT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 23.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1651740000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.