This 12-position, 2-level terminal block features a 5.08mm pitch and straight cable mount orientation. Rated for 300V and 14A, it utilizes copper alloy contacts with tin plating and screw termination. The orange, UL94 V-0 flammability rated housing is lead-free and RoHS compliant, with dimensions of 63mm length, 23.3mm width, and 26.8mm height. Suitable for wire gauges from 12AWG to 26AWG, this free-hanging terminal block is CSA and UR approved.
Weidmuller 1651840000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 63mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Poles | 12 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLDT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 23.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1651840000 to view detailed technical specifications.
No datasheet is available for this part.