
Weidmuller 1652000000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 45.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 68.5mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage Rating | 4kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1652000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
