Weidmuller 1652460000 technical specifications.
| Approvals | cURus |
| Flammability Rating | UL94 V-0 |
| Height | 77.5mm |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 36.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1652460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.