Weidmuller 1652990000 technical specifications.
| Approvals | cURus |
| Height | 72mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 82mm |
| Mount | Base |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 92.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1652990000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.