
Weidmuller 1653350001 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Dekafix |
| Width | 8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1653350001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.