4-position, 2-row male right-angle board connector with solder termination. Features a 0.197-inch pitch and 15A current rating, operating at 300V. Constructed with copper alloy contacts plated in tin, housed in black UL94 V-0 rated material. Designed for through-hole mounting with a lead-free and RoHS compliant build.
Weidmuller 1653700000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 28.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1653700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.