The RockStar backshell is a cable-mounted accessory with a grey housing, rated for IP65, water-resistant, and dust-tight. It measures 52mm in height, 73mm in length, and 58.5mm in width. The backshell is lead-free and part of the RockStar series. It is not RoHS compliant.
Weidmuller 1654240000 technical specifications.
| Approvals | cURus |
| Height | 52mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 73mm |
| Mount | Cable |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 58.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1654240000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.