Weidmuller 1655250000 technical specifications.
| Approvals | cURus |
| Height | 72mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 87.5mm |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | RockStar® |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1655250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.