Weidmuller 1656220000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1656220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.