2-position, 2-level terminal block with straight orientation and screw termination. Features a 0.2-inch pitch, 10A current rating, and 300V voltage capacity. Constructed with a copper alloy contact material and tin plating, housed in black UL94 V-0 rated plastic. Designed for cable mounting with a maximum wire gauge of 12AWG and minimum of 26AWG.
Weidmuller 1660710000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLDT |
| Termination | Screw |
| Voltage | 300V |
| Width | 23.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1660710000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.