3-position, 2-level terminal block with 5.08mm pitch for cable mounting. Features straight orientation, screw termination, and a 300V voltage rating. Copper alloy contacts with tin plating ensure reliable connections, supporting wire gauges from 12AWG to 26AWG. Rated for 10A current and UL94 V-0 flammability. Black housing, lead-free, and RoHS compliant.
Weidmuller 1660720000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLDT |
| Termination | Screw |
| Voltage | 300V |
| Width | 23.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1660720000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.