Eight-position, two-row terminal block with 5.08mm pitch, featuring straight cable mounting and screw termination. Rated for 300V and 10A, this black, UL94 V-0 rated component utilizes a copper alloy contact with tin plating. Designed for free-hanging applications, it accommodates wire gauges from 12AWG to 26AWG.
Weidmuller 1660770000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLDT |
| Termination | Screw |
| Voltage | 300V |
| Width | 23.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1660770000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.