This 10-position, 2-row terminal block features a 5.08mm pitch and straight, cable mount orientation. It supports a maximum current of 10A and a voltage rating of 300V, with screw termination for wire gauges from 12AWG to 26AWG. Constructed with a copper alloy contact material and tin plating, the black housing offers a UL94 V-0 flammability rating and IP20 protection. Operating within a temperature range of -50°C to 100°C, this lead-free and RoHS compliant component is designed for general applications.
Weidmuller 1660790000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Width | 23.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1660790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.