Weidmuller 1665010000 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 150.5mm |
| Material | Nylon |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1665010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.