Weidmuller 1665020000 technical specifications.
| Body Material | Plastic |
| Color | Orange |
| Lead Free | Lead Free |
| Length | 150.5mm |
| Material | Nylon |
| Mount | Cable |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1665020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.