Weidmuller 1665270000 technical specifications.
| Approvals | cURus |
| Color | Grey |
| Height | 18mm |
| Lead Free | Lead Free |
| Length | 136.2mm |
| Material | Aluminium |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1665270000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.