Weidmuller 1665740000 technical specifications.
| Approvals | cURus |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Length | 26.8mm |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | RockStar® |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1665740000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.