
Weidmuller 1665950000 technical specifications.
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Material | Nylon |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 34.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1665950000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.