
2-position, 1-row, straight terminal block with 3.5mm pitch. Features tin-plated copper alloy contacts, nylon insulation, and a 10A current rating at 300V. Suitable for through-hole mounting with solder termination, accepting wire gauges from 14AWG to 28AWG. Operates within a temperature range of -50°C to 100°C and boasts UL94 V-2 flammability rating. RoHS compliant and lead-free.
Weidmuller 1667750000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1667750000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
