
3-position, 3-circuit, straight, general terminal block with 3.5mm pitch. Features tin-plated copper alloy contacts, nylon insulation, and a maximum operating temperature of 100°C. Rated for 300V and 10A, with a flammability rating of UL94 V-2. Suitable for 14-28AWG wire gauges and through-hole mounting. RoHS compliant and lead-free.
Weidmuller 1667770000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1667770000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
