Weidmuller 1669620000 technical specifications.
| Color | Orange |
| Depth | 23.75mm |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 147mm |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Weight | 0.038lb |
| Width | 27.76mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1669620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.