Weidmuller 1669630000 technical specifications.
| Color | Orange |
| Depth | 23.75mm |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 140.18mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z |
| Weight | 0.039lb |
| Width | 27.76mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1669630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.