Weidmuller 1670370000 technical specifications.
| Color | White |
| Height | 1mm |
| Length | 40mm |
| Material | PVC, Polyester |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | ESO |
| Width | 16.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1670370000 to view detailed technical specifications.
No datasheet is available for this part.