
Connector Accessories Connector Marker Straight
Weidmuller 1670390000 technical specifications.
| Color | White |
| Height | 1mm |
| Length | 27mm |
| Material | PVC, Polyester |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESO |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1670390000 to view detailed technical specifications.
No datasheet is available for this part.