
Weidmuller 1670400000 technical specifications.
| Color | Yellow |
| Height | 1mm |
| Length | 27mm |
| Material | PVC, Polyester |
| Series | ESO |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1670400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.