22-position, 1-level terminal block with 5.08mm pitch, designed for right-angle, free-hanging cable mounting. Features screwless termination, 10A current rating, and 300V voltage capacity. Constructed with a black housing and copper alloy contacts with tin plating, this component offers a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Suitable for wire gauges from 12AWG to 26AWG.
Weidmuller 1671220000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 16.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 112mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZF |
| Termination | Screwless |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1671220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.