5-position, 5.08mm pitch right-angle terminal block for cable mounting. Features screwless termination, 10A current rating, and 300V voltage capacity. Constructed with a copper alloy contact material with tin plating, housed in UL94 V-0 rated orange plastic. Designed for free-hanging applications with a 12-26 AWG wire gauge range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1671280000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 25.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 66 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZF |
| Termination | Screwless |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1671280000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.