6-position, 1-row, right-angle terminal block with screwless termination. Features a 5.08mm pitch, 10A current rating, and 300V voltage rating. Designed for cable mounting with a free-hanging configuration, accepting wire gauges from 12AWG to 26AWG. Housing is orange, UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Weidmuller 1671290000 technical specifications.
| Color | Orange |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 54 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZF |
| Termination | Screwless |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1671290000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.