7-position, right-angle terminal block with screwless termination and a 5.08mm pitch. Features a 10A current rating and 300V voltage capacity, suitable for 12-26AWG wire. Constructed with a copper alloy contact material with tin plating, housed in UL94 V-0 rated orange plastic. This free-hanging, cable mountable component offers 7 circuits and 7 contacts across a single level.
Weidmuller 1671300000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 25.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 37.5mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZF |
| Termination | Screwless |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1671300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.