9-position, 5.08mm pitch right-angle terminal block for cable mounting. Features screwless termination, copper alloy contacts, and a 10A current rating with 300V voltage. Operates from -50°C to 100°C and is UL94 V-0 flammability rated. Housing is orange, lead-free, and RoHS compliant. Accommodates wire gauges from 12AWG to 26AWG.
Weidmuller 1671320000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1671320000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.