12-position, 1-row, right-angle terminal block with 5.08mm pitch. Features screwless termination and copper alloy contacts with tin plating, rated for 10A and 300V. Designed for cable mounting and free hanging, with a UL94 V-0 flammability rating and operating temperature range of -50°C to 100°C. Housing is orange, and the component is RoHS compliant and lead-free.
Weidmuller 1671350000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 25.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 62.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1671350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.