3-position, 1-row, right-angle cable mount terminal block with 5.08mm pitch. Features screwless termination, 10A current rating, and 300V voltage rating. Copper alloy contacts with tin plating ensure reliable connections. Black housing constructed from UL94 V-0 rated material. Suitable for wire gauges from 12AWG to 26AWG.
Weidmuller 1671490000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 25.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 108 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZF |
| Termination | Screwless |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1671490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.