The Weidmuller ESG Series 200-pin connector features a white color with a UL94 V-2 flammability rating, made from polyamide material. It measures 8mm in width and 17mm in length, with a height of 0.8mm. This lead-free connector is suitable for various applications.
Weidmuller 1674740000 technical specifications.
| Package/Case | 200 |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Material | Polyamide |
| Series | ESG |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1674740000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.