Weidmuller 1675091044 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 27mm |
| Material | Nylon, Polyamide |
| Series | WKS |
| Size | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1675091044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.