Weidmuller 1680510000 technical specifications.
| Color | White |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Series | CLS |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1680510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.