
Weidmuller 1682160000 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Type | ConCept C-M20 |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Packaging | Bulk |
| Series | Rockstar® ConCept |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1682160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.