Weidmuller 1682200000 technical specifications.
| Color | Grey |
| Gender | Male |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Rockstar® ConCept |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1682200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.