Weidmuller 1682300000 technical specifications.
| Approvals | CSA, cURus |
| Contact Plating | Silver |
| Diameter | 6.1mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® ConCept C-M3 |
| Termination | Crimp |
| Wire/Cable Gauge | 7AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1682300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.