Weidmuller 1682320000 technical specifications.
| Contact Plating | Silver |
| Diameter | 4.1mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Packaging | Bulk |
| Series | Rockstar® ConCept C-M5 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1682320000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.