Weidmuller 1682440000 technical specifications.
| Package/Case | 300 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Series | Rockstar® ConCept C-M20 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1682440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.