The 21-Position Through-Hole FFC/FPC Connector is a 21-position connector with a current rating of 15A and a voltage rating of 300V. It features a black housing color and is lead free. The connector has a height of 10.3mm and a width of 20.3mm. It is available in a bulk packaging quantity of 20. The connector is not radiation hardened and is not RoHS compliant.
Weidmuller 1684190000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate BLL |
| Termination | Solder |
| Voltage | 300V |
| Width | 20.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1684190000 to view detailed technical specifications.
No datasheet is available for this part.