4-position, right-angle terminal block for cable mounting, featuring a 3.5mm pitch and screw termination. This general terminal block offers a 10A current rating, 300V voltage rating, and is constructed with a copper alloy contact material plated in tin. The orange housing is UL94 V-0 rated for flammability and operates within a -50°C to 100°C temperature range. Designed for free-hanging applications, it supports wire gauges from 14AWG to 28AWG and is RoHS compliant.
Weidmuller 1687670000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Height | 16.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 18.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1687670000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.