
5-position, right-angle, cable-mount terminal block with 3.5mm pitch. Features tin-plated copper alloy contacts, 10A current rating, and 300V voltage rating. Constructed with UL94 V-0 rated orange housing, operating from -50°C to 100°C. Supports wire gauges from 14AWG to 28AWG with screw termination.
Weidmuller 1687680000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Height | 16.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 18.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1687680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.