14-position, single-row, right-angle cable mount terminal block with 3.5mm pitch. Features screw termination, copper alloy contacts with tin plating, and a 10A current rating (17A max). Housing is orange, UL94 V-0 flammability rated, and the unit is lead-free and RoHS compliant. Dimensions are 55.5mm length, 18.5mm width, and 16.5mm height, supporting wire gauges from 14 to 28 AWG.
Weidmuller 1687770000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Height | 16.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 55.5mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 18.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1687770000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.